896-007-559-607

Heilind Number:EDA896-007-559-607
Manufacturer:EDAC
Manufacturer Number:896-007-559-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-559-607

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a contact material of Copper Alloy, they ensure efficient and reliable power transmission with an amperage of 3 A. The single-row design offers seven positions, ideal for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, they guarantee durability and longevity. Their right-angle mount orientation and .125-inch pitch provide versatility in installation, while the .2-inch row spacing allows for easy integration into your PCB setup. Upgrade your connectivity solutions with these high-quality connectors.