896-007-559-608

Heilind Number:EDA896-007-559-608
Manufacturer:EDAC
Manufacturer Number:896-007-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-559-608

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in sleek black. Engineered for high performance, these connectors feature a UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable conductivity even in demanding environments. With a single row design and a pitch of .125 inches, they offer seamless integration onto your circuit board. Boasting an amperage of 3A and a temperature range of -40 to 105°C, they guarantee efficient operation under both extreme heat and cold. Perfect for applications where precision and durability are paramount, these connectors are a must-have in your electronic toolkit. Elevate your connectivity game with our cutting-edge Card Edge Connectors.