896-008-500-101

Heilind Number:EDA896-008-500-101
Manufacturer:EDAC
Manufacturer Number:896-008-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-500-101

Detailed Description

Elevate your PCB connections with our high temp card edge connectors. Designed for durability and performance, these connectors feature a sleek black color and a single row layout with 8 positions. With an amperage rating of 3A and a housing material of UL 94V-0 Polyphenylene Sulfide, they ensure reliable power transmission even in high-temperature environments, ranging from -40 to 105 °C. The contact material of copper alloy guarantees efficient conductivity, while the .125 inch pitch and .2 inch row spacing offer precise alignment on your board. Perfect for space-saving applications, these right-angle mount connectors are a must-have for your PCB assembly needs. Upgrade to seamless connectivity with our board-to-board PCB connectors.