896-008-500-102

Heilind Number:EDA896-008-500-102
Manufacturer:EDAC
Manufacturer Number:896-008-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-500-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-500-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a single row of eight positions, allowing for seamless board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure efficient power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on PCBs. Operating flawlessly between -40 and 105°C, these connectors are ideal for industrial applications where performance under extreme conditions is crucial. Choose our black-colored connectors for a sleek and professional integration into your electronic setup. Trust in our high-quality components for seamless and reliable connectivity solutions.