896-008-520-101

Heilind Number:EDA896-008-520-101
Manufacturer:EDAC
Manufacturer Number:896-008-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-520-101

Detailed Description

Ensure reliable connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for robust performance, these connectors feature a single row with 8 positions, allowing for seamless board-to-board connections. Crafted with a housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, they offer durability and stability. The black color and straight mount orientation make them versatile for various applications. With an amperage rating of 3A and an operating temperature range from -40 to 105 °C, these connectors are suitable for demanding industrial environments. Trust in the quality of our connectors to meet your connectivity needs efficiently.