896-008-520-102

Heilind Number:EDA896-008-520-102
Manufacturer:EDAC
Manufacturer Number:896-008-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-520-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for high performance, these connectors feature a single row design with 8 positions, ideal for maximizing space on your board. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and reliable connections. The housing is made of UL 94V-0 Polyphenylene Sulfide for exceptional durability, while the copper alloy contact material ensures efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand even the harshest environments. Choose our Straight mount orientation for easy installation. Perfect for a wide range of applications, these connectors are a must-have for any electronic project. Elevate your connectivity solutions with our cutting-edge Card Edge Connectors.