896-008-520-103

Heilind Number:EDA896-008-520-103
Manufacturer:EDAC
Manufacturer Number:896-008-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-520-103

Detailed Description

Experience seamless high-temp connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a low amperage of 3 A, they offer reliable power transmission while maintaining efficiency. The single-row design with 8 positions and a pitch of .125 inches allows for easy integration into your PCB setup. Crafted from copper alloy, the contact material ensures stable conductivity, while the operating temperature range of -40 to 105 °C guarantees consistent operation even in extreme conditions. Perfect for a range of applications, these connectors are a must-have for any electronic setup.