896-008-520-104

Heilind Number:EDA896-008-520-104
Manufacturer:EDAC
Manufacturer Number:896-008-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-520-104

Detailed Description

Enhance your high-temperature PCB assembly with our top-of-the-line Card Edge Connectors. Designed for seamless board-to-board connections, these connectors boast a sleek black finish and a single row configuration for efficient use of space. With a high amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, they guarantee durability and superior conductivity. Featuring a pitch of .125 inches and accommodating 8 positions, they offer versatile connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for various industrial applications. Elevate your PCB design with these high-performance connectors.