896-008-520-107

Heilind Number:EDA896-008-520-107
Manufacturer:EDAC
Manufacturer Number:896-008-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-520-107

Detailed Description

Upgrade your high-temp electronic connections with our state-of-the-art Card Edge Connectors. Designed for reliability under extreme conditions, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance and safety. With a single row layout and 8 contact positions, they offer seamless connectivity for your PCB assembly. The copper alloy contacts ensure efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any high-performance electronic application. Trust in our connectors to deliver durability and precision in every connection.