896-008-520-112

Heilind Number:EDA896-008-520-112
Manufacturer:EDAC
Manufacturer Number:896-008-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-520-112

Detailed Description

Upgrade your high-temperature electronic connections with ease using our Black Card Edge Connectors. Designed for superior performance, these connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With a single row configuration and a pitch of .125 inches, they offer seamless compatibility with your existing setup. Featuring Copper Alloy contacts and a 3A amperage rating, they guarantee efficient power transmission. Their straight mount orientation and 8-position layout make them ideal for various applications, while their wide operating temperature range of -40 to 105°C ensures consistent performance. Trust in our connectors to streamline your PCB connections and enhance overall system functionality.