896-008-520-604

Heilind Number:EDA896-008-520-604
Manufacturer:EDAC
Manufacturer Number:896-008-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-520-604

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Crafted from UL 94V-0 Polyphenylene Sulfide, these connectors offer exceptional durability and heat resistance, ensuring optimal functionality even in high-temperature settings. With a single row design and a pitch of .125 inches, they provide efficient board-to-board connections with precise alignment. The copper alloy contact material guarantees superior conductivity, while the straight mount orientation simplifies installation. Boasting eight positions and an amperage rating of 3A, these connectors are suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and commercial use. Trust in our Card Edge Connectors for seamless and secure PCB connections that meet your high-performance requirements.