896-008-520-612

Heilind Number:EDA896-008-520-612
Manufacturer:EDAC
Manufacturer Number:896-008-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-520-612

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are not only durable but also fire-resistant. Featuring a single row of eight contact positions, each with a copper alloy construction, they ensure efficient power transmission with an amperage rating of 3A. The .125-inch pitch and .2-inch row spacing provide precise connectivity on your PCB. Whether you need straight or right-angle mounting, these connectors offer flexibility for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and automotive use. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.