896-008-521-102

Heilind Number:EDA896-008-521-102
Manufacturer:EDAC
Manufacturer Number:896-008-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-521-102

Detailed Description

Enhance your PCB connectivity with these Black High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a single row layout with 8 positions, they offer secure contact with a pitch of .125 inches and row spacing of .2 inches. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they ensure durability and efficient power transmission, with an amperage rating of 3A. Suitable for straight mount orientation, these connectors guarantee seamless integration into your electronic systems. Operating within a wide temperature range from -40 to 105°C, they are ideal for applications requiring high reliability. Upgrade your connection solutions with these premium components.