896-008-521-103

Heilind Number:EDA896-008-521-103
Manufacturer:EDAC
Manufacturer Number:896-008-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-521-103

Detailed Description

Enhance your electronics project with our High Temp Card Edge Connectors, designed for seamless board-to-board connections. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable performance even in extreme environments. Each connector features 8 positions, with a single row arrangement and a pitch of .125 inches for easy installation. Crafted from high-quality copper alloy, they guarantee optimal conductivity, with an amperage rating of 3A. The straight mount orientation and compact .2-inch row spacing offer versatility in your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with our Card Edge Connectors.