896-008-521-104

Heilind Number:EDA896-008-521-104
Manufacturer:EDAC
Manufacturer Number:896-008-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-521-104

Detailed Description

Upgrade your high-temperature PCB connections with our durable Card Edge Connectors. Designed for optimal performance in extreme environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row of eight copper alloy contacts, they offer reliable connectivity at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing ensure seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for industrial and automotive applications. Trust in their straight mount orientation for easy installation and secure connections every time. Elevate your PCB design with these high-quality Card Edge Connectors.