896-008-521-108

Heilind Number:EDA896-008-521-108
Manufacturer:EDAC
Manufacturer Number:896-008-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-521-108

Detailed Description

Elevate your circuit connection game with our High Temp Card Edge Connectors. Designed for reliability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in challenging environments. With a single row of 8 copper alloy contacts, each capable of handling up to 3 A of current, they provide secure and efficient power transmission. The .125-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where reliability is paramount. Upgrade to our Card Edge Connectors today and experience seamless connectivity like never before.