896-008-521-112

Heilind Number:EDA896-008-521-112
Manufacturer:EDAC
Manufacturer Number:896-008-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-521-112

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row layout with eight positions, perfect for seamless board-to-board PCB connections. With a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, they ensure durability and reliability in high-temperature environments. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Upgrade your connectivity with these top-of-the-line connectors.