896-008-521-603

Heilind Number:EDA896-008-521-603
Manufacturer:EDAC
Manufacturer Number:896-008-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-521-603

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a compact single-row layout and a pitch of .125 inches, they offer precise alignment for seamless connectivity. Each connector is rated for 3A, ensuring reliable power transmission. The contact material, a durable Copper Alloy, guarantees long-lasting conductivity. Suitable for a variety of applications, these connectors can withstand temperatures ranging from -40 to 105 °C. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connectors are a must-have for any project requiring secure board-to-board connections. Elevate your setup with these high-quality connectors and experience the difference in performance.