896-008-521-604

Heilind Number:EDA896-008-521-604
Manufacturer:EDAC
Manufacturer Number:896-008-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-521-604

Detailed Description

Enhance your electronic connections with these top-of-the-line High Temp Card Edge Connectors. Designed for optimum performance, they feature a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a 3A amperage rating, they provide reliable power transmission for your devices. The copper alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing offer precise and secure connections. Suitable for various applications, these connectors boast a single row design with 8 positions, allowing for seamless integration into your PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding environments. Whether for industrial or commercial use, these connectors are a must-have for any electronics enthusiast or professional. Elevate your connectivity game with these high-quality components.