896-008-521-607

Heilind Number:EDA896-008-521-607
Manufacturer:EDAC
Manufacturer Number:896-008-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-521-607

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a single row configuration and a pitch of .125 inches, they offer seamless integration into your circuitry. Boasting a total of 8 positions, these connectors support efficient data transfer. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and dependable for a variety of applications. Elevate your connectivity solutions with these high-quality Card Edge Connectors.