896-008-521-608

Heilind Number:EDA896-008-521-608
Manufacturer:EDAC
Manufacturer Number:896-008-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-521-608

Detailed Description

Ensure reliable performance in high-temperature environments with our Black High Temp Card Edge Connectors. With a housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are designed to withstand tough conditions. Featuring a single row with 8 positions, they offer secure connectivity for your PCB applications. The contact material is Copper Alloy, guaranteeing excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment. Operating within a temperature range of -40 to 105 °C, they are suitable for a wide range of industrial settings. Choose our Card Edge Connectors for dependable and efficient board-to-board connections.