896-008-522-102

Heilind Number:EDA896-008-522-102
Manufacturer:EDAC
Manufacturer Number:896-008-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-522-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for premium performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal durability and safety. With a single row configuration and copper alloy contact material, they guarantee seamless power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing, along with 8 positions, offer versatile connectivity options for your electronic devices. Engineered for reliability, they can withstand extreme operating temperatures ranging from -40 to 105°C. Perfect for various applications, these connectors are a must-have for any professional setup. Elevate your PCB connections with our high-quality Card Edge Connectors.