896-008-522-104

Heilind Number:EDA896-008-522-104
Manufacturer:EDAC
Manufacturer Number:896-008-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-522-104

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black color and UL 94V-0 Polyphenylene Sulfide housing material, these connectors offer both durability and high-temperature resistance. Each connector features a single row with 8 positions, ideal for secure board-to-board PCB connections. The copper alloy contact material ensures excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Choose straight mount orientation for easy installation. Trust in our connectors for efficient and dependable connectivity in your projects.