896-008-522-107

Heilind Number:EDA896-008-522-107
Manufacturer:EDAC
Manufacturer Number:896-008-522-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-522-107

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for your electronic devices. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and eight positions, they provide seamless connectivity for your PCBs. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing make them easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for high-temperature environments. Trust in our connectors to deliver superior functionality and longevity to your electronic systems.