896-008-522-108

Heilind Number:EDA896-008-522-108
Manufacturer:EDAC
Manufacturer Number:896-008-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-522-108

Detailed Description

Enhance your electronic assembly with our High Temp Card Edge Connectors, designed for efficient and reliable connectivity in demanding environments. Featuring a sleek Black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. With a single row configuration and a total of 8 positions, they offer seamless integration into your PCB layout. The contact material, Copper Alloy, guarantees secure and low-resistance connections. A pitch of .125 inches and a row spacing of .2 inches provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.