896-008-522-112

Heilind Number:EDA896-008-522-112
Manufacturer:EDAC
Manufacturer Number:896-008-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-522-112

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are crafted with precision and durability in mind. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, not only ensures safety but also offers a sleek aesthetic. With an amperage of 3A and contact material of Copper Alloy, reliability is never compromised. Featuring a single row design with 8 positions, they provide seamless board-to-board connectivity. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Whether you require straight or right-angle mounting, our connectors offer flexibility to suit your needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Upgrade your PCB setup with our Card Edge Connectors and experience seamless connectivity like never before.