896-008-522-602

Heilind Number:EDA896-008-522-602
Manufacturer:EDAC
Manufacturer Number:896-008-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-522-602

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance under extreme conditions, these connectors boast a sleek black finish and a single row configuration, perfect for seamless integration into your PCB setup. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, they offer reliable conductivity and heat resistance, rated for an operating temperature range of -40 to 105 °C. Featuring a pitch of .125 inches and a row spacing of .2 inches, each connector accommodates up to 8 positions with a 3A amperage capacity. Whether you're working on industrial machinery or high-tech gadgets, these connectors ensure secure and efficient board-to-board connections. Upgrade your setup today and experience the difference in performance.