896-008-522-603

Heilind Number:EDA896-008-522-603
Manufacturer:EDAC
Manufacturer Number:896-008-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-522-603

Detailed Description

Experience unparalleled performance with our High Temp Card Edge Connectors. Designed for seamless board-to-board connections, these connectors ensure reliable power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee durability even in high-temperature environments, maintaining optimal functionality in a wide operating temperature range from -40 to 105 °C. Featuring a single row configuration with 8 positions spaced at .125 inches, they offer precise and efficient connectivity. The contact material, made of Copper Alloy, ensures low resistance and high conductivity. With a straight mount orientation and a pitch of .2 inches, installation is a breeze. Trust in our Card Edge Connectors for superior performance in your PCB applications.