896-008-522-604

Heilind Number:EDA896-008-522-604
Manufacturer:EDAC
Manufacturer Number:896-008-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-522-604

Detailed Description

Discover our High Temp Card Edge Connectors, designed for superior performance in demanding environments. Crafted with precision, these connectors feature a sleek black finish and a single row configuration with 8 positions, ensuring seamless connectivity. With a pitch of .125 inches and row spacing of .2 inches, they offer efficient PCB integration. The housing material, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Engineered with copper alloy contacts, they provide reliable power transmission with a 3A amperage rating. Perfect for board-to-board connections, these connectors support straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for applications that require high temperature tolerance. Upgrade your PCB assembly with these high-quality Card Edge Connectors.