896-008-522-607

Heilind Number:EDA896-008-522-607
Manufacturer:EDAC
Manufacturer Number:896-008-522-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-522-607

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors ensure reliable performance even in extreme environments, with an operating temperature range of -40 to 105 °C. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee superior durability and safety. The copper alloy contact material and 3A amperage rating deliver efficient power transmission, while the 1-row configuration with 8 positions offers versatility in your circuit designs. With a pitch of .125 inches and row spacing of .2 inches, precise connections are easily achieved. Whether in straight or right-angle mount orientation, these connectors provide a secure link between boards, meeting the demands of various applications in the electronics industry. Elevate your PCB assembly with these high-performance components.