896-008-522-608

Heilind Number:EDA896-008-522-608
Manufacturer:EDAC
Manufacturer Number:896-008-522-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-522-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in demanding environments, these connectors boast a current rating of 3 A and are constructed with durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability even in extreme conditions. With a single row configuration and 8 positions, they offer seamless integration for your board-to-board connections. The copper alloy contacts and .125-inch pitch guarantee secure and efficient data transmission. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand operating temperatures ranging from -40 to 105 °C. Elevate your electronics assembly with these high-quality components.