896-008-522-612

Heilind Number:EDA896-008-522-612
Manufacturer:EDAC
Manufacturer Number:896-008-522-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-522-612

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature a single row layout with 8 positions, ideal for streamlined board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, they can handle temperatures ranging from -40 to 105 °C with ease. With a 3A amperage rating, these connectors ensure reliable power transmission. The .125 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Perfect for demanding industrial applications, these connectors guarantee secure and efficient connectivity. Upgrade your setup with these essential components for seamless electronic integration.