896-008-526-102

Heilind Number:EDA896-008-526-102
Manufacturer:EDAC
Manufacturer Number:896-008-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-526-102

Detailed Description

Elevate your high-temperature board-to-board connections with our cutting-edge Card Edge Connectors. Designed for peak performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. With a single row configuration and a pitch of .125 inches, they offer precise alignment and seamless integration. Each connector features 8 positions and can handle a current of up to 3A, ensuring reliable power transmission. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any PCB assembly project requiring high reliability and efficiency. Trust in our innovative design and superior quality to elevate your electronic connections to the next level.