896-008-526-602

Heilind Number:EDA896-008-526-602
Manufacturer:EDAC
Manufacturer Number:896-008-526-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-526-602

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a single row layout and a pitch of .125 inches, they offer efficient and secure connectivity for your PCB projects. Crafted with precision, the Copper Alloy contacts ensure reliable power transmission, rated for up to 3A. Perfect for board-to-board applications, these connectors support up to 8 positions with a row spacing of .2 inches. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality even in extreme conditions. Elevate your connectivity solutions with these high-performance Card Edge Connectors.