896-008-526-604

Heilind Number:EDA896-008-526-604
Manufacturer:EDAC
Manufacturer Number:896-008-526-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-526-604

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimum performance in extreme environments, these connectors are crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. With a copper alloy contact material and a pitch of .125 inches, they ensure reliable power transmission, rated at 3A. Featuring a single row with 8 positions, these connectors offer seamless board-to-board integration with a row spacing of .2 inches. Their straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your PCB connections with these high-quality, black connectors.