896-008-526-607

Heilind Number:EDA896-008-526-607
Manufacturer:EDAC
Manufacturer Number:896-008-526-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-526-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-526-607

Detailed Description

Enhance your high-temperature connectivity solutions with our Black High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a pitch of .125 inches, they offer precise and efficient board-to-board connections. Crafted from Copper Alloy, the contacts guarantee reliable conductivity. With a total of 8 positions, these connectors cater to various application needs. Suitable for straight mounting orientation, they provide seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and high-temperature electronic applications. Elevate your connectivity with our High Temp Card Edge Connectors.