896-008-526-608

Heilind Number:EDA896-008-526-608
Manufacturer:EDAC
Manufacturer Number:896-008-526-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-526-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-526-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature a single row layout with eight positions, ensuring seamless integration. The UL 94V-0 Polyphenylene Sulfide housing material guarantees safety and reliability, even in high-temperature environments ranging from -40 to 105 °C. Each connector is engineered with precision, boasting a copper alloy contact material for optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer efficient signal transmission. Whether for industrial or commercial applications, our connectors provide a secure and stable connection solution, with a straight mount orientation for easy installation. Elevate your PCB assembly with these high-quality Card Edge Connectors, a must-have for your electronic projects.