896-008-526-612

Heilind Number:EDA896-008-526-612
Manufacturer:EDAC
Manufacturer Number:896-008-526-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-526-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-526-612

Detailed Description

Elevate your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with 8 positions, ensuring optimal performance in your electronic assembly. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both durability and safety. With a contact material of Copper Alloy, they offer reliable conductivity in any application. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for demanding industrial environments. Trust in our cutting-edge technology to power your next project with efficiency and reliability.