896-008-540-101

Heilind Number:EDA896-008-540-101
Manufacturer:EDAC
Manufacturer Number:896-008-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-540-101

Detailed Description

Enhance your high-temperature PCB connections with our black Card Edge Connectors. These cutting-edge connectors are engineered for optimal performance, featuring a single row design with 8 positions for seamless connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee reliable operation even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is ensured. Rated for 3A of current and with an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Whether for industrial machinery or electronic devices, these connectors provide a secure and efficient board-to-board connection solution. Upgrade your PCB assemblies with these high-quality Card Edge Connectors for unparalleled performance and durability.