896-008-540-102

Heilind Number:EDA896-008-540-102
Manufacturer:EDAC
Manufacturer Number:896-008-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-540-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with eight positions, ensuring seamless integration into your electronic assembly. Crafted with precision, the housing is constructed from UL 94V-0 Polyphenylene Sulfide for durability in extreme conditions. The contact material, Copper Alloy, guarantees reliable power transmission, while the .125-inch pitch and .2-inch row spacing offer efficient signal transfer. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, these connectors are suitable for a wide range of industrial applications. Whether you're building prototypes or mass-producing electronic devices, trust in our Card Edge Connectors for secure and high-performance board-to-board connections. Elevate your connectivity standards with this essential component.