896-008-540-103

Heilind Number:EDA896-008-540-103
Manufacturer:EDAC
Manufacturer Number:896-008-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-540-103

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for reliability and performance in challenging environments, these connectors feature a single row layout with eight positions, ensuring seamless integration on your PCBs. Crafted from UL 94V-0 Polyphenylene Sulfide, they offer exceptional durability and fire resistance. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, these connectors are ideal for demanding applications. Whether you're designing industrial equipment or aerospace technology, trust in the quality and functionality of our Card Edge Connectors to elevate your electronic systems.