896-008-540-104

Heilind Number:EDA896-008-540-104
Manufacturer:EDAC
Manufacturer Number:896-008-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-540-104

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a pitch of .125 inches, they offer precise and secure connections for your electronic components. Boasting a contact material of Copper Alloy and capable of handling up to 3 A of power, they guarantee efficient conductivity. Perfect for various applications, these connectors are suitable for use in a wide temperature range from -40 to 105 °C. Trust in our reliable connectors to meet your connectivity needs with ease and precision.