896-008-540-107

Heilind Number:EDA896-008-540-107
Manufacturer:EDAC
Manufacturer Number:896-008-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-540-107

Detailed Description

Elevate your connectivity with our high temp card edge connectors, designed for reliable performance even in extreme conditions. Crafted with precision, these connectors feature a single row layout with 8 positions, perfect for seamless board-to-board PCB connections. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a copper alloy contact material and a pitch of .125 inches, you can count on efficient and secure data transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Whether you're working on industrial machinery or electronic devices, trust in the quality and performance of our card edge connectors.