896-008-540-108

Heilind Number:EDA896-008-540-108
Manufacturer:EDAC
Manufacturer Number:896-008-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-540-108

Detailed Description

Discover our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and reliability. With a current rating of 3 A, they provide efficient power transfer for your applications. The copper alloy contact material guarantees secure connections, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Boasting a single row with 8 positions, these connectors are perfect for various PCB applications. Their straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-temperature environments. Upgrade your connectivity with these essential components.