896-008-540-112

Heilind Number:EDA896-008-540-112
Manufacturer:EDAC
Manufacturer Number:896-008-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-540-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row configuration and a pitch of .125 inches, they offer precise and efficient connectivity for your electronic components. The Copper Alloy contact material ensures reliable power transmission, rated for up to 3A. Perfect for various applications, these connectors boast a temperature range of -40 to 105°C, making them ideal for both industrial and commercial use. Upgrade your PCB assembly with these high-quality Card Edge Connectors and experience seamless connectivity like never before.