896-008-540-602

Heilind Number:EDA896-008-540-602
Manufacturer:EDAC
Manufacturer Number:896-008-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-540-602

Detailed Description

Enhance the reliability of your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single-row layout with 8 positions, ensuring seamless connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, they guarantee long-lasting use in demanding environments. With an amperage rating of 3A and operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Their black color and straight mount orientation add versatility to their design, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation on PCBs. Trust in the quality and precision of these connectors for seamless board-to-board connections in your electronic devices. Elevate your connectivity solutions with these essential components.