896-008-540-603

Heilind Number:EDA896-008-540-603
Manufacturer:EDAC
Manufacturer Number:896-008-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-540-603

Detailed Description

Upgrade your high-temperature card edge connections with our innovative High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors boast a sleek black finish and are crafted with UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With a single row layout and copper alloy contact material, they ensure efficient power transmission with an amperage rating of 3A. Featuring a .125-inch pitch and .2-inch row spacing, these connectors offer seamless integration into your PCB setup. The straight mount orientation and 8-position design make them versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for high-performance systems. Explore our full range of PCB connectors for more connectivity solutions.