896-008-540-604

Heilind Number:EDA896-008-540-604
Manufacturer:EDAC
Manufacturer Number:896-008-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-540-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 8 positions, they provide seamless integration for your circuit boards. The durable copper alloy contacts ensure reliable power transmission, rated for up to 3 A of current. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Their straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C further enhances their versatility. Upgrade your setup with these high-quality connectors, a must-have in any professional electronics toolkit.