896-008-540-607

Heilind Number:EDA896-008-540-607
Manufacturer:EDAC
Manufacturer Number:896-008-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-540-607

Detailed Description

Enhance your high-temperature board-to-board connections with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 8 positions, ensuring seamless integration in your PCB setups. Crafted from durable UL 94V-0 Polyphenylene Sulfide, they offer reliable operation even in harsh environments. The contacts are made of high-quality Copper Alloy, guaranteeing efficient power transmission with a low amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, they provide precise connectivity. Operating flawlessly in a wide temperature range of -40 to 105°C, these connectors are perfect for industrial applications. Their straight mount orientation simplifies installation, while the sleek black color adds a professional touch to your designs. Elevate your electronic assemblies with these High Temp Card Edge Connectors, the ideal choice for demanding PCB connectivity requirements.