896-008-540-608

Heilind Number:EDA896-008-540-608
Manufacturer:EDAC
Manufacturer Number:896-008-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-008-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-008-540-608

Detailed Description

Enhance your high-temperature electronics projects with our Black High Temp Card Edge Connectors. Designed for durability and reliable performance, these connectors feature a single row with 8 positions, perfect for seamless board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure optimal conductivity while withstanding extreme operating temperatures from -40 to 105 °C. With a 3A amperage rating and a pitch of .125 inches, they offer efficient power transmission in a straight mount orientation. Trust in their quality for your PCB assembly needs.